Red Lion LD4S LED Digital Panel Multifunction Meter for Voltage, Current

Subtotal (1 unit)*

$2,330.68

(exc. GST)

$2,563.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,330.68

*price indicative

RS Stock No.:
195-9152
Mfr. Part No.:
LD4SS6P0
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Digital Panel Multifunction Meter

Properties Measured

Voltage, Current

Display Type

LED

Number of Digits

6

Depth

57.15mm

Digit Height

101.6mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS, CE

Series

LD4S

Meter Type

Electronic

COO (Country of Origin):
US
4" High Red LED Digits (adjustable intensity)

Slave Display with up to 6 Digits of Serial ASCII Data

Dual Display Buffer Allows Alternating Displays

Connects Directly to Red Lion Products with Serial (RS-232/485)

Programmable User Input

50 to 250VAC / 21.6 to 250VDC Universal Input Power

Aluminium Case Construction

660 x 200 x 58mm Dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy