Red Lion PAX LED Digital Panel Multifunction Meter for Counter, 45 mm x 92 mm
- RS Stock No.:
- 195-9178
- Mfr. Part No.:
- PAXCK000
- Brand:
- Red Lion
Subtotal (1 unit)*
$604.89
(exc. GST)
$665.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.89 |
*price indicative
- RS Stock No.:
- 195-9178
- Mfr. Part No.:
- PAXCK000
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Counter | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Depth | 104.1mm | |
| Number of Digits | 6 | |
| Cutout Width | 92mm | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS | |
| Maximum Measurement | 999999 | |
| Meter Type | Electronic | |
| Series | PAX | |
| Minimum Measurement | 0 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Counter | ||
Display Type LED | ||
Cutout Height 45mm | ||
Depth 104.1mm | ||
Number of Digits 6 | ||
Cutout Width 92mm | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS | ||
Maximum Measurement 999999 | ||
Meter Type Electronic | ||
Series PAX | ||
Minimum Measurement 0 | ||
- COO (Country of Origin):
- US
1/8 DIN (50 mm x 97 mm)
6 Digit, 0.56" (14.2 mm) LED Display
Red Sunlight Readable Display
Elapsed Timer w/Preset Capability
Real-Time Clock Capability
4 Separate Displays - Timer, Counter, Real-Time Clock, and Date
Cycle Counting Capability
Programmable Function Keys/User inputs
Four Setpoint Alarm Outputs
Communications and Bus Capabilities
PC Software Available for Meter Configuration
85 to 250 VAC Input Power
- RS Stock No. 9055706
- Mfr. Part No. PAXS0010
Each
$1,515.62
- RS Stock No. 1959187
- Mfr. Part No. PAXLSG00
Each
$841.99
- RS Stock No. 1959180
- Mfr. Part No. PAXDP000
Each
$973.29
- RS Stock No. 9055686
- Mfr. Part No. PAXP0000
Each
$1,803.92
Related links
- Red Lion PAX LED Digital Panel Multifunction Meter for Current Voltage, 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Temperature 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Temperature 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Time, 1.77 in x 97 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain, 45.00 mm x 92.00 mm












