Red Lion LDA LED Digital Panel Multifunction Meter for Current, Voltage

This image is representative of the product range

Subtotal (1 unit)*

$2,133.24

(exc. GST)

$2,346.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,133.24

*price indicative

RS Stock No.:
470-153
Distrelec Article No.:
302-29-639
Mfr. Part No.:
LD2A05P0
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Digital Panel Multifunction Meter

Properties Measured

Current, Voltage

Display Type

LED

Number of Digits

5

Digit Height

101mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE, cULus

Minimum Measurement

-99999

Series

LDA

Meter Type

Electronic

Maximum Measurement

99999

RoHS Status: Exempt

COO (Country of Origin):
US

LDA Series - large display, 57 / 101 mm, current/voltage


5-digit red LED display

Dimmable display

Minimum and maximum value memory

2 relay outputs

Serial RS232 and RS485 interface

Easy programming

Aluminium housing, protection rating IP65

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy