Red Lion LD4T LED Digital Panel Multifunction Meter for Current, Voltage
- RS Stock No.:
- 195-9153
- Mfr. Part No.:
- LD4T06P0
- Brand:
- Red Lion
Subtotal (1 unit)*
$1,977.41
(exc. GST)
$2,175.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,977.41 |
*price indicative
- RS Stock No.:
- 195-9153
- Mfr. Part No.:
- LD4T06P0
- Brand:
- Red Lion
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
| Brand | Red Lion | |
| Properties Measured | Current, Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Depth | 57.15mm | |
| Number of Digits | 6 | |
| Digit Height | 101.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, CE | |
| Maximum Measurement | 999999 | |
| Series | LD4T | |
| Meter Type | Electronic | |
| Minimum Measurement | 0 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Current, Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Depth 57.15mm | ||
Number of Digits 6 | ||
Digit Height 101.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, CE | ||
Maximum Measurement 999999 | ||
Series LD4T | ||
Meter Type Electronic | ||
Minimum Measurement 0 | ||
- COO (Country of Origin):
- US
4" High Red LED Digits (adjustable intensity)
6 Digit Display for Bi-directional Timing
5 Digit Display for Cycle Counting
Programmable Scaling and Decimal Points
Count Speeds up to 500Hz
User Defined Setpoint Output
Single 5 Amp Form C Relay
Aluminium Case Construction
Communications (RS-232/485)
50 to 250VAC / 21.6 to 250VDC Universal Input Power
660 x 200 x 58mm Dimensions
Related links
- Red Lion LDA LED Digital Panel Multifunction Meter for Current, Voltage
- Red Lion PAXLA LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Red Lion PAXT LED Digital Panel Multifunction Meter for Current Temperature, 44.5 mm x 91.4 mm
- Red Lion PAXD LED Digital Panel Multifunction Meter for Current Temperature 96.5 mm x 49.5 mm
- Red Lion LD2S LED Digital Panel Multifunction Meter
- Red Lion LD4S LED Digital Panel Multifunction Meter for Voltage, Current
- Red Lion LDA LED Digital Panel Multifunction Meter for Voltage, Current
- Red Lion PAXR LED Digital Panel Multifunction Meter for Time, 1.77 in x 0.125 in