Celduc SO9 Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 Vrms Load, 32V Control
- RS Stock No.:
- 499-0446
- Mfr. Part No.:
- SO941460
- Brand:
- Celduc
Add 10 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$58.09
(exc. GST)
$63.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 149 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.09 | - |
| 10 - 24 | $57.04 | $10.50 |
| 25 + | $55.91 | $54.50 |
*price indicative
- RS Stock No.:
- 499-0446
- Mfr. Part No.:
- SO941460
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 12A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 32V | |
| Series | SO9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 16mΩ | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, cURus, CSA, CE | |
| Height | 29mm | |
| Length | 58.5mm | |
| Width | 44.8mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 12A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 32V | ||
Series SO9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross Switching | ||
On State Resistance 16mΩ | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, cURus, CSA, CE | ||
Height 29mm | ||
Length 58.5mm | ||
Width 44.8mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO9 series
Instantaneous Switching
Note
Standards
- RS Stock No. 4990474
- Mfr. Part No. SO945460
- RS Stock No. 4990496
- Mfr. Part No. SO965460
- RS Stock No. 4990553
- Mfr. Part No. SO845070
- RS Stock No. 4990480
- Mfr. Part No. SO963460
Related links
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V ac Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Sensata / Crydom CKR Series Solid State Relay DIN Rail Mount 32V Control











