CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters

Subtotal (1 unit)*

$988.42

(exc. GST)

$1,087.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$988.42

*price indicative

RS Stock No.:
559-632
Distrelec Article No.:
304-21-171
Mfr. Part No.:
D3B052-000*5975133 - 448
Brand:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Multi-Function Panel Meters

Display Type

LCD Backlight

Number of Digits

7

Depth

65mm

Standards/Approvals

RoHS, REACH

Meter Type

Digital

Series

Elite 440

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy