Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS Stock No.:
- 279-309
- Mfr. Part No.:
- 705099/7-000 (2 open collector outputs)
- Brand:
- Jumo
Subtotal (1 unit)*
$75.47
(exc. GST)
$83.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.47 |
*price indicative
- RS Stock No.:
- 279-309
- Mfr. Part No.:
- 705099/7-000 (2 open collector outputs)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 101mm | |
| Cutout Width | 135mm | |
| Depth | 67.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 61010-1 (3. Ed), EN 61326-1, DNVGL-CG-0339, EN 61010-1, CAN/CSA-22.2 No. 61010-1 (3. Ed) | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 101mm | ||
Cutout Width 135mm | ||
Depth 67.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 61010-1 (3. Ed), EN 61326-1, DNVGL-CG-0339, EN 61010-1, CAN/CSA-22.2 No. 61010-1 (3. Ed) | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part for the mTRON T series is an expansion board designed to provide 2 open collector outputs, enabling flexible and reliable switching for low-power applications.
Real time clock
Sturdy metal case
Supply of operating voltage
- RS Stock No. 0278747
- Mfr. Part No. 705099/1-000
Each
$161.84
- RS Stock No. 0279588
- Mfr. Part No. 705099/6-000 (Solid-state relay 1A)
Each
$97.85
- RS Stock No. 0279012
- Mfr. Part No. 705099/2-000
Each
$75.27
- RS Stock No. 0279831
- Mfr. Part No. 705099/3-000
Each
$75.27
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Red Lion LD2S LED Digital Panel Multifunction Meter
- Carlo Gavazzi LED Digital Panel Multifunction Meter, Type Digital











