Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- RS Stock No.:
- 279-586
- Mfr. Part No.:
- 705099/1-000 (Analog input)
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$161.84
(exc. GST)
$178.02
(inc. GST)
- RS Stock No.:
- 279-586
- Mfr. Part No.:
- 705099/1-000 (Analog input)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 22.5mm | |
| Depth | 101.5mm | |
| Cutout Width | 103.6mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60715, DIN EN 60721-3-3 | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 22.5mm | ||
Depth 101.5mm | ||
Cutout Width 103.6mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60715, DIN EN 60721-3-3 | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part for the mTRON T series is an expansion board designed to enhance analog input capabilities, providing additional connectivity and flexibility for measurement tasks.
Math and logic functions
Modular device and function concept
Universal analog inputs
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 45 mm x 22.5 mm
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- Jumo 705060 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm













