Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob, Temperature, Resistance, 101 mm x 135 mm
- RS Stock No.:
- 279-581
- Mfr. Part No.:
- 705099/2-000 (Relay (changeover))
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$75.27
(exc. GST)
$82.80
(inc. GST)
- RS Stock No.:
- 279-581
- Mfr. Part No.:
- 705099/2-000 (Relay (changeover))
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | RTD Temperature Prob, Temperature, Resistance | |
| Display Type | TFT Colour | |
| Cutout Height | 101mm | |
| Number of Digits | 4 | |
| Depth | 67.1mm | |
| Cutout Width | 135mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Series | 705099 | |
| Maximum Measurement | 9999 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured RTD Temperature Prob, Temperature, Resistance | ||
Display Type TFT Colour | ||
Cutout Height 101mm | ||
Number of Digits 4 | ||
Depth 67.1mm | ||
Cutout Width 135mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Series 705099 | ||
Maximum Measurement 9999 | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part for the mTRON T series is an expansion board designed to add relay functionality, specifically featuring changeover contacts.
Math and logic functions
Modular device and function concept
Universal analog inputs
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo Temperature Control Accessory for use with JUMO DICON Touch
- Jumo Controller for use with 703590 Series
- RS PRO PIB12C 7 Segment Multi-Function Panel Meters for RTD Temperature Prob Voltage 92 mm x

