Endress+Hauser RMA42 Indicator Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- RS Stock No.:
- 256-6202
- Distrelec Article No.:
- 303-51-238
- Mfr. Part No.:
- RMA42-AAA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$590.59
(exc. GST)
$649.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.59 |
*price indicative
- RS Stock No.:
- 256-6202
- Distrelec Article No.:
- 303-51-238
- Mfr. Part No.:
- RMA42-AAA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Process Transmitter | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Indicator | |
| Cutout Height | 115mm | |
| Cutout Width | 45mm | |
| Number of Digits | 5 | |
| Depth | 118mm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | IEC 60529, IEC 61010-1, EN 60079-11 | |
| Series | RMA42 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Process Transmitter | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Indicator | ||
Cutout Height 115mm | ||
Cutout Width 45mm | ||
Number of Digits 5 | ||
Depth 118mm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals IEC 60529, IEC 61010-1, EN 60079-11 | ||
Series RMA42 | ||
- COO (Country of Origin):
- DE
The Endress+Hausers process transmitter exhibits a display, analog inputs for process and status signals, analog and digital outputs, and an interface for configuration. Connected sensors can be powered by the integrated LPS. All measured and calculated values are available as a signal source for display, outputs, relays and the interface.
Signal adjustment and conversion
Overfill protection
Digital status output (open collector)
- RS Stock No. 2566203
- Mfr. Part No. RMA42-AAC
Each
$722.75
- RS Stock No. 2566198
- Mfr. Part No. RIA45-A1C1
Each
$1,027.23
- RS Stock No. 0279541
- Mfr. Part No. 705060/8-51-00-36/213,000
Each
$3,762.14
- RS Stock No. 0759684
- Mfr. Part No. VT-PROC-HV
Each
$101,113.98
Related links
- Endress+Hauser RMA42 Indicator Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage Temperature, Current












