Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm

Subtotal (1 unit)*

$161.84

(exc. GST)

$178.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.84

*price indicative

RS Stock No.:
278-747
Mfr. Part No.:
705099/1-000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

101mm

Cutout Width

135mm

Depth

67.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 60721-3-3, DIN EN 60715

Series

705099

COO (Country of Origin):
DE
The Jumo Expansion board for the mTRON T series adds an analog input, enabling the system to measure and process analog signals from external devices. It integrates smoothly into the system for enhanced input capabilities.

Easy installation and configuration

Measures and processes analog signals from external devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy