Jumo 202568 LCD Digital Panel Multifunction Meter for Level, Pressure, 161 mm x 134 mm
- RS Stock No.:
- 279-801
- Mfr. Part No.:
- 202568/20-888-888-000-310-000-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$2,043.04
(exc. GST)
$2,247.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,043.04 |
*price indicative
- RS Stock No.:
- 279-801
- Mfr. Part No.:
- 202568/20-888-888-000-310-000-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Level, Pressure | |
| Display Type | LCD | |
| Cutout Height | 161mm | |
| Number of Digits | 4 | |
| Cutout Width | 134mm | |
| Depth | 77mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | V3.00/EN/00528537 | |
| Series | 202568 | |
| Maximum Measurement | 250 °C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Level, Pressure | ||
Display Type LCD | ||
Cutout Height 161mm | ||
Number of Digits 4 | ||
Cutout Width 134mm | ||
Depth 77mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals V3.00/EN/00528537 | ||
Series 202568 | ||
Maximum Measurement 250 °C | ||
- COO (Country of Origin):
- DE
The Jumo Indicator/controller for standard signals in a surface mounted with housing in IP 67 protection. The instrument has 2 analogue inputs and 1 binary input. The first analogue input is suitable for connecting standard or standardized signals (0 to 10 V or 0/4 to 20 mA), which can be prepared by any transmitter or sensor. Pt100, Pt1000 or NTC/PTC resistance thermometers up to 4 k ohms can be connected to the second analogue input. The power supply for a 2 wire transmitter is integrated in the instrument. An analogue outputs as well as a relays i.e. change over contacts are provided. The power supply is provided by a switch mode PSU AC 110..240 V +10 / -15 %, 48..63 Hz. A setup interface and a binary input are available.
Illuminated LC display with plain text operation
Operating language is adjustable
- RS Stock No. 0279548
- Mfr. Part No. 202568/20-888-888-888-310-310-23/000
Each
$2,730.40
- RS Stock No. 2566202
- Mfr. Part No. RMA42-AAA
Each
$590.59
- RS Stock No. 0279541
- Mfr. Part No. 705060/8-51-00-36/213,000
Each
$3,762.14
- RS Stock No. 2675587
- Mfr. Part No. DMS96480
Each
$1,055.73
Related links
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202560 Surface Mount Controller 2 Input, 4 Output Analogue 240V ac Controller
- Jumo 707011 Temperature Transmitter Analogue Input 35V -40 °C
- Jumo 707016 Temperature Transmitter Analogue Input 35V -40 °C












