Eaton Star Delta Starter, Star Delta, 240V ac, 45 kW, 3 Phase, IP20
- RS Stock No.:
- 250-9986
- Mfr. Part No.:
- 239937 SDAINLM90(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$3,056.93
(exc. GST)
$3,362.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,056.93 |
*price indicative
- RS Stock No.:
- 250-9986
- Mfr. Part No.:
- 239937 SDAINLM90(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 45kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 90A | |
| Mount Type | Rail | |
| IP Rating | IP20 | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | IEC/EN 61439 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 45kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 90A | ||
Mount Type Rail | ||
IP Rating IP20 | ||
Maximum Voltage 240V ac | ||
Standards/Approvals IEC/EN 61439 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 22 to 45 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Related links
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
- Eaton SDAINLM115 Star Delta Starter 240V ac 3 Phase, IP20
- Eaton SDAINLM90 Star Delta Starter 120V ac 3 Phase, IP20
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
