Eaton MSC-D DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 243-975
- Mfr. Part No.:
- 100414 MSC-D-16-M15(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$497.16
(exc. GST)
$546.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.16 |
*price indicative
- RS Stock No.:
- 243-975
- Mfr. Part No.:
- 100414 MSC-D-16-M15(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60947-4-1, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 180mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60947-4-1, UL | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 180mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is designed for reliability and performance in demanding industrial settings. With a robust construction that accommodates 7.5 kW power at 380 V, this starter ensures efficient motor control while maintaining safety standards. Its compact design, measuring just 95 mm in depth and 45 mm in width, makes it suitable for environments where space is limited. The starter features a temperature-compensated overload protection system, ensuring consistent operation across varying conditions. Furthermore, it is equipped with a sturdy short-circuit release mechanism and is compatible with DIN rail mounting, making installation straightforward. Its certifications, including CSA, UL, and CE, speak to its compliance with international safety standards, providing peace of mind to users. This product is an ideal choice for businesses looking to enhance their motor control solutions with a dependable and efficient device.
Short-circuit release for enhanced safety during operation
Compact dimensions facilitate easy integration into existing systems
Temperature compensated overload protection for consistent performance
Designed for AC voltage environments ensuring versatile application
DIN rail mounting allows for straightforward setup and installation
Certified by CSA, UL, and CE for trust in safety and reliability
IP20 degree of protection provides suitable resistance against dust ingress
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
