Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 415V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$344.47

(exc. GST)

$378.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.47

*price indicative

RS Stock No.:
220-1301
Mfr. Part No.:
LE1D12N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

166mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Overall Width

88mm

Standards/Approvals

UKCA, IEC 60947-4-1

Overall Depth

128.5mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
FR
The Schneider Electric TeSys enclosed starter with contactor, 3 poles, Ithe 35A 690V, for non-reversing motor applications 15kW@400V AC-3. Polycarbonate enclosure providing IP65 / IK07 protection, equipped with a green pushbutton Start (I) and a red pushbutton Stop/Reset (O). To operate, it must be fitted with a thermal overload relay LRD32 (to be ordered separately).

It includes a contactor LC1D with a control circuit 230V 50/60Hz Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy