Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 380V ac, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 220-1310
- Mfr. Part No.:
- LE1M35Q721
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$400.44
(exc. GST)
$440.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.44 |
*price indicative
- RS Stock No.:
- 220-1310
- Mfr. Part No.:
- LE1M35Q721
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 14A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 380V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 78mm | |
| Standards/Approvals | UKCA, IEC 60947-4-1 | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 14A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 380V ac | ||
Hazardous Area Certification No | ||
Overall Width 78mm | ||
Standards/Approvals UKCA, IEC 60947-4-1 | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys enclosed starter with contactor and thermal overload relay, 3 poles, for non-reversing motor control applications up to 5.5kW@400V AC-3. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom.
It is Self-extinguishing ABS material enclosure, IP65 protection
It includes a thermal overload relay LR2K and contactor LC1K with a control circuit 380V 50/60Hz already prewired between the power phases
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
