Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 415V ac, 370 W, 3 Phase, IP65
- RS Stock No.:
- 744-7838
- Mfr. Part No.:
- LE1M35N706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$194.59
(exc. GST)
$214.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.59 |
*price indicative
- RS Stock No.:
- 744-7838
- Mfr. Part No.:
- LE1M35N706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 370W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.2A | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE, IEC, EN | |
| Overall Width | 78mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 108mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 370W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.2A | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE, IEC, EN | ||
Overall Width 78mm | ||
Hazardous Area Certification No | ||
Overall Depth 108mm | ||
Series TeSyS LE - GV2 - LC | ||
Schneider Electric LE1 Series DOL Starter, 0.37kW Power Rating, 3 Poles - LE1M35N706
This DOL starter is designed to manage motors efficiently, this enclosed motor starter operates with a power rating of 0.37 kW and connects to a 415V AC power supply. It features an IP65-rated enclosure, making it suitable for demanding environments, whilst its compact dimensions of 160mm in length, 78mm in width, and 108mm in depth ensure easy integration into existing setups.
Features & Benefits
• Automatic functionality facilitates seamless operational performance
• Electronic overload protection enhances motor longevity and safety
• Operates within a broad ambient temperature range of -5 to 40°C
• Supports 3-phase connectivity, ideal for industrial usage
Applications
• Used for starting and stopping 3-phase motors in various equipment
• Utilised in machinery that requires dependable automatic motor control
• Implemented in environments with exposure to moisture and dust
• Suitable for mandating electronic overload protection
What is the purpose of electronic overload protection in this motor starter?
Electronic overload protection ensures that the motor is shielded from damaging overload scenarios by automatically disconnecting the power supply when necessary. This prolongs the life of the motor and prevents potential hazards.
How does the product perform in challenging environmental conditions?
With an IP65 rating, it offers excellent protection against water and dust intrusion, making it suitable for harsh conditions commonly found in industries such as manufacturing and agriculture.
Can this motor starter be mounted vertically or horisontally?
The design allows for versatile surface mounting, enabling both vertical and horisontal installation based on the specific application requirements.
What range of motor power is compatible with this starter?
It can handle motor power up to 0.37 kW at 415V AC, making it ideal for a variety of industrial motor applications.
- RS Stock No. 7447863
- Mfr. Part No. LE1M35U707
Each
$196.27
- RS Stock No. 2201304
- Mfr. Part No. LE1M35M707
Each
$349.02
- RS Stock No. 2111740
- Mfr. Part No. LE1M35Q707
Each
$323.10
- RS Stock No. 2201309
- Mfr. Part No. LE1M35Q710
Each
$342.05
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65










