Siemens 3RK4 DOL Starter, DOL, 400V ac, 2.2 kW, 3 Phase, IP54

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
665-6264
Mfr. Part No.:
3RK4353-3LR58-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

2.2kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.3A

IP Rating

IP54

Mount Type

Surface

Number of Poles

3

Overall Length

220mm

Maximum Voltage

400V ac

Overall Width

182mm

Standards/Approvals

CE

Hazardous Area Certification

No

Series

3RK4

Overall Depth

145mm

COO (Country of Origin):
DE

Reverse Starters with Housing


Motor reverse starter in housing

Easy assembly thanks to pre-wiring

Short circuit, motor overload and device protection

Ready for connection, no additional overload relay required

With undervoltage release module

Switch settings: Hand - 0 - Automatic

Cam switch for On/Off

Lockable main / EMERGENCY-STOP switch

In-situ or remote control using volt-free contact

Ambient temperature 0 → 25 °C

Areas of application


Water pumps

Compressors

Compressors

Conveyor belts

Fans

Ventilators

Blowers

Heat pumps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy