Siemens 3RK4 DOL Starter, DOL, 400V ac, 2.2 kW, 3 Phase, IP54
- RS Stock No.:
- 665-6261
- Mfr. Part No.:
- 3RK4353-3LR58-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$891.46
(exc. GST)
$980.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $891.46 |
*price indicative
- RS Stock No.:
- 665-6261
- Mfr. Part No.:
- 3RK4353-3LR58-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP54 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 220mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Overall Width | 182mm | |
| Series | 3RK4 | |
| Overall Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP54 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 220mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Overall Width 182mm | ||
Series 3RK4 | ||
Overall Depth 145mm | ||
- COO (Country of Origin):
- DE
Siemens DOL Starter, IP54, 3 Poles - 3RK4353-3LR58-0BA0
This DOL starter serves as an essential component for electric motor control, with a power rating of 2.2kW and a voltage of 440V. Its dimensions are 220mm in length, 182mm in width, and 145mm in depth, making it suitable for a range of industrial applications. The inclusion of a manual motor starter simplifies operational processes.
Features & Benefits
• Circuit breaker included for enhanced safety
• IP54 rating guards against dust and moisture ingress
• Three poles enable smooth motor connections
• Manual operation allows user control and straightforward management
• Efficient 3-phase functionality ensures effective operation
Applications
• Compatible with various electric motors in industrial environments
• Ideal for controlling pumps and fans
• Suitable for machinery requiring direct-on-line starting
Can it protect motors from overloads?
Yes, it is equipped with a circuit breaker for protection.
Will it operate effectively in harsh environments?
Yes, the IP54 rating ensures protection from dust and moisture.
Is it suitable for three-phase motor applications?
Yes, it is specifically designed for 3-phase motor starters.
Can it be manually operated by the user?
Yes, it offers manual functionality for simple control.
Related links
- Siemens 3RK4 DOL Starter 400V ac 3 Phase, IP54
- Siemens 3RK4 DOL Starter 400V ac 3 Phase, IP54
- Siemens 3RK4 DOL Starter 400V ac 3 Phase, IP54
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens SIRIUS Motor Starter 440V IP55
- Lovato DOLC2 DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Lovato DOLC2 DOL Starter 230V ac 3 Phase, IP65
