Siemens 3RK4 DOL Starter, DOL, 400V ac, 1.1 kW, 3 Phase, IP54
- RS Stock No.:
- 665-6252
- Mfr. Part No.:
- 3RK4353-3HR58-1BA0
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-6252
- Mfr. Part No.:
- 3RK4353-3HR58-1BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | Surface | |
| IP Rating | IP54 | |
| Number of Poles | 3 | |
| Overall Length | 220mm | |
| Maximum Voltage | 400V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Width | 182mm | |
| Series | 3RK4 | |
| Overall Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type Surface | ||
IP Rating IP54 | ||
Number of Poles 3 | ||
Overall Length 220mm | ||
Maximum Voltage 400V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Width 182mm | ||
Series 3RK4 | ||
Overall Depth 145mm | ||
- COO (Country of Origin):
- DE
Reverse Starters with Housing
Motor reverse starter in housing
Easy assembly thanks to pre-wiring
Short circuit, motor overload and device protection
Ready for connection, no additional overload relay required
With undervoltage release module
Switch settings: Hand - 0 - Automatic
Cam switch for On/Off
Lockable main / EMERGENCY-STOP switch
In-situ or remote control using volt-free contact
Ambient temperature 0 → 25 °C
Areas of application
Water pumps
Compressors
Compressors
Conveyor belts
Fans
Ventilators
Blowers
Heat pumps
Related links
- Siemens 3RK4 DOL Starter 400V ac 3 Phase, IP54
- Siemens 3RK4 DOL Starter 400V ac 3 Phase, IP54
- Siemens 3RK4 DOL Starter 400V ac 3 Phase, IP54
- Siemens SIRIUS DOL Starter 400V ac 3 Phase
- Lovato DOLC1 DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 415V ac 3 Phase, IP55
- Lovato DOLC1 DOL Starter 230V ac 3 Phase, IP65
