Siemens 3RA21 Load Feeder, DOL, 400V ac, 2.2 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,186.77

(exc. GST)

$1,305.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,186.77

*price indicative

RS Stock No.:
212-9992
Mfr. Part No.:
3RA2120-1GD24-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

Load Feeder

Sub Type

DOL

Number of Phases

3

Current Rating

4.9A

IP Rating

IP20

Number of Poles

3

Overall Length

260mm

Maximum Voltage

400V ac

Overall Width

45mm

Hazardous Area Certification

ATEX

Standards/Approvals

IEC 60947-4-1, UL, CE/IEC 60068-2-7, EAC, IEC 60529, CSA

Overall Depth

165mm

Series

3RA21

COO (Country of Origin):
DE
The Siemens 3RA2120-1GD24-0BB4 is a Load feeder fuseless, Direct-on-line starter , screw terminal for 60 mm Busbar systems (also fulfils type of coordination 1) .Type of coordination 2, 1 NO+1 NC (contactor)

IP Degree of protection IP20

Short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy