Eaton D4E DOL Starter, DOL, 400V ac, 750 W, 1 Phase, IP65

Subtotal (1 unit)*

$388.55

(exc. GST)

$427.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.55

*price indicative

RS Stock No.:
494-6590
Mfr. Part No.:
118501 D4E/I2/1P+N(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

750W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

1

Current Rating

11A

IP Rating

IP65

Mount Type

Surface

Number of Poles

1

Overall Length

180mm

Maximum Voltage

400V ac

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

100mm

Series

D4E

Overall Depth

100mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton DOL Starter, 180mm Length, 0.75kW Power Rating - 118501 D4E/I2/1P+N(230V50HZ,240V60HZ)


Need a safe way to regulate your electric motors? Go for this DOL starter from Eaton. It acts as a direct connection between a motor and the line voltage and lets you stop and start your equipment quickly. Compact dimensions of 180 (L) x 100 (W) x 100m (D) mean it fits snugly into tight spaces in applications like centrifugal pumps and conveyor belts. An insulated body protects you from accidentally coming in contact with live parts and reduces the risk of electric shocks. To ensure your motor stays safe from overheating and functions correctly, pair this starter with a thermal overload relay (such as 326-790).

Features & Benefits


• IP65 rating indicates it's dustproof and able to withstand low-pressure water jets from any direction

• Fitted with a DILEM contactor and RMQ push buttons to simplify control

• Voltage rating of 400V AC for use in low-voltage applications

• Enclosed unit keeps out dust and external contaminants for long-lasting use

Can I use this component with small motors?


Yes. This DOL starter has a power rating of 0.75kW, making it an ideal choice for use with smaller motors where soft starts or varying speeds aren't needed.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy