Schneider Electric TeSys LE DOL Starter, DOL, 400V, 3 kW, IP65
- RS Stock No.:
- 288-7273
- Mfr. Part No.:
- LE1M35V714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$357.62
(exc. GST)
$393.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.62 |
*price indicative
- RS Stock No.:
- 288-7273
- Mfr. Part No.:
- LE1M35V714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Current Rating | 8A | |
| IP Rating | IP65 | |
| Maximum Voltage | 400V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Width | 78mm | |
| Overall Depth | 108mm | |
| Series | TeSys LE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Current Rating 8A | ||
IP Rating IP65 | ||
Maximum Voltage 400V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Width 78mm | ||
Overall Depth 108mm | ||
Series TeSys LE | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter is a reliable and efficient solution for standard AC-3 category applications. With a motor power range of 1.1 kW to 3 kW, this starter is designed for ease of use and durability, making it a practical choice for various industrial settings.
Enclosed DOL starter with a thermal overload relay for optimal motor protection
IP65 protection rating for durability in harsh environments
Green Premium product with sustainable offer status for eco friendly operations
Compliant with EU RoHS Directive for toxic heavy metal and mercury free construction
- RS Stock No. 2887261
- Mfr. Part No. LE1D12V7A13
Each
$256.15
- RS Stock No. 0346622
- Mfr. Part No. LG7K06V710
Each
$864.43
- RS Stock No. 0341283
- Mfr. Part No. LE1M35M714
Each
$431.80
- RS Stock No. 0340898
- Mfr. Part No. LE1M35P716
Each
$351.73
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSys LE Motor Starter 400V IP55
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSys LE DOL Starter 230V ac 3 Phase, IP65











