Schneider Electric TeSys LE Motor Starter, DOL, 400V, 3 kW, IP55
- RS Stock No.:
- 346-622
- Mfr. Part No.:
- LG7K06V710
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$821.21
(exc. GST)
$903.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.21 |
*price indicative
- RS Stock No.:
- 346-622
- Mfr. Part No.:
- LG7K06V710
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 6.3A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 400V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, RoHS, UKCA | |
| Overall Width | 175mm | |
| Overall Depth | 177mm | |
| Series | TeSys LE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 6.3A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 400V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, RoHS, UKCA | ||
Overall Width 175mm | ||
Overall Depth 177mm | ||
Series TeSys LE | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter is designed for safety applications and operates under the AC-3 utilization category. It includes a contactor and a circuit breaker for enhanced protection. The motor power ratings are 1.1 kW at 220/230V AC, 2.2 kW at 400/415V AC, and 3 kW at 440V AC, all at 50/60 Hz. The thermal protection adjustment range is 4 to 6.3A. The control circuit voltage is 400V AC at 50/60 Hz. The control interface features a white "I" push-button for starting, a black "O" push-button for stopping, and a red mushroom-head emergency stop push-button for added safety.
Made of polycarbonate
IP65 conforming to IEC 60529
RoHS compliant
- RS Stock No. 0119350
- Mfr. Part No. LG1K065M710
Each
$1,089.95
- RS Stock No. 0346997
- Mfr. Part No. LJ8K09Q714
Each
$1,797.74
- RS Stock No. 6094067
- Mfr. Part No. LG7K06Q710
Each
$1,009.68
- RS Stock No. 0335020
- Mfr. Part No. LE1M35P706
Each
$234.30
Related links
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSys LE Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 380V IP65
- Schneider Electric TeSys LE Motor Starter 440V ac IP65
- Schneider Electric TeSys LE Motor Starter 690V ac IP65











