Schneider Electric TeSys LE DOL Starter, DOL, 230V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1744
- Mfr. Part No.:
- LE2K065P7
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-1744
- Mfr. Part No.:
- LE2K065P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6A | |
| IP Rating | IP65 | |
| Overall Length | 165mm | |
| Maximum Voltage | 230V ac | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1 | |
| Series | TeSys LE | |
| Overall Depth | 146mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6A | ||
IP Rating IP65 | ||
Overall Length 165mm | ||
Maximum Voltage 230V ac | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1 | ||
Series TeSys LE | ||
Overall Depth 146mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
- RS Stock No. 0250877
- Mfr. Part No. 199119 RAMO5-D422EIP-412RS1
Each
$2,450.94
- RS Stock No. 0251032
- Mfr. Part No. 199072 RAMO5-D204A31-412RS1
Each
$2,050.01
- RS Stock No. 0253117
- Mfr. Part No. 199060 RAMO5-D200A31-4120S1
Each
$1,758.69
- RS Stock No. 0251322
- Mfr. Part No. 199132 RAMO5-D424PNT-412RS1
Each
$2,678.12
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 110V ac 3 Phase, IP65











