Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65
- RS Stock No.:
- 270-8774
- Mfr. Part No.:
- 3RK1395-6LS71-2AD0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,744.90
(exc. GST)
$1,919.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,744.90 |
- RS Stock No.:
- 270-8774
- Mfr. Part No.:
- 3RK1395-6LS71-2AD0
- Brand:
- Siemens
Related links
- Siemens Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 5.5 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 0.75 kW, 400 V ac, 3 Phase, IP65
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge