Siemens 3RK1325 Motor Starter, DOL, 400V, 5.5 kW, 3 Phase, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
270-8730
Mfr. Part No.:
3RK1325-6LS71-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

12A, 1.5A

IP Rating

IP65

Number of Poles

3

Overall Length

294mm

Maximum Voltage

400V

Hazardous Area Certification

No

Standards/Approvals

UL, CE, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-5, UKCA

Overall Width

294mm

Overall Depth

159mm

Series

3RK1325

COO (Country of Origin):
DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter can start direct and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.

Full motor protection

AS Interface protocol

CE certificate of suitability

Screw fixing fastening method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy