ABB DRAS DOL Starter, DOL

Subtotal (1 unit)*

$177.36

(exc. GST)

$195.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.36

*price indicative

RS Stock No.:
258-9464
Mfr. Part No.:
1SBK114135R2600
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

DOL Starter

Sub Type

DOL

Overall Length

92mm

Overall Width

171.5mm

Hazardous Area Certification

No

Standards/Approvals

Declaration of Conformity - CE, Declaration of Conformity - UKCA

Series

DRAS

COO (Country of Origin):
CN

1SBK114135R2600


The ABB enclosed D.O.L. starter with AS contactors.

Screw terminals

Electrical general purpose enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy