ABB DRAS16-20S DOL Starter, DOL, 3 Phase, IP20
- RS Stock No.:
- 258-9466
- Mfr. Part No.:
- 1SBK124235R2000
- Brand:
- ABB
Subtotal (1 unit)*
$221.61
(exc. GST)
$243.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.61 |
*price indicative
- RS Stock No.:
- 258-9466
- Mfr. Part No.:
- 1SBK124235R2000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, CE | |
| Hazardous Area Certification | No | |
| Series | DRAS16-20S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, CE | ||
Hazardous Area Certification No | ||
Series DRAS16-20S | ||
- COO (Country of Origin):
- CN
1SBK124235R2000
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Related links
- ABB DRAS12-20S DOL Starter IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Schneider Electric TeSyS Island DOL Starter 690V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20