Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

$575.45

(exc. GST)

$633.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$575.45

*price indicative

RS Stock No.:
153-629
Mfr. Part No.:
3RA2110-0EA15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

400mA

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Standards/Approvals

LRS, ABS, CE, DNV, EAC, IEC 60529, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

45mm

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless integration into your electrical systems, delivering robust performance for operational currents at 400 V AC. Ideal for applications requiring dependable motor control, it features a fuse less load feeder and is compatible with standard mounting rails.

Features thermal overload release to protect motor systems from damage

Supports extensive ambient temperature ranges for versatile applications

Includes safety functions that ensure reliable operation in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy