ABB DRAS12-20S DOL Starter, DOL, 3 Phase, IP20

Subtotal (1 unit)*

$177.36

(exc. GST)

$195.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.36

*price indicative

RS Stock No.:
258-9465
Mfr. Part No.:
1SBK114235R2000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

IP Rating

IP20

Overall Length

171.5mm

Hazardous Area Certification

No

Overall Width

92mm

Standards/Approvals

1SBD250019U1000 Declaration of Conformity - CE, 1SBD250054U1000 Declaration of Conformity - UKCA

Overall Depth

131.5mm

Series

DRAS12-20S

COO (Country of Origin):
CN

1SBK114235R2000


The ABB enclosed D.O.L. starter with AS contactors.

Screw terminals

Electrical general purpose enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy