Siemens SIRIUS DOL Starter, DOL, 690V, 18.5 kW, 3 Phase
- RS Stock No.:
- 153-512
- Mfr. Part No.:
- 3RA2150-4UA35-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,590.24
(exc. GST)
$1,749.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,590.24 |
*price indicative
- RS Stock No.:
- 153-512
- Mfr. Part No.:
- 3RA2150-4UA35-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 40A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | |
| Overall Width | 55mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 150mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 40A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | ||
Overall Width 55mm | ||
Hazardous Area Certification No | ||
Overall Depth 150mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to ensure reliable performance in various industrial applications. Engineered with a load feeder that operates without fuses, it provides optimal efficiency for motors at 400 V AC and is ideal for standard rail installation.
Supports a wide operational current range for adaptable usage
Streamlined design ensures easy installation on standard mounting rails
High mechanical resilience with exceptional shock resistance
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
