Lovato Electric Rotary Cam Switch 440V ac, 7.5 kW, 3 Phase Star Delta Starter, IP20, IP65
- RS Stock No.:
- 248-5577
- Mfr. Part No.:
- GX1612U
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$106.71
(exc. GST)
$117.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.71 |
*price indicative
- RS Stock No.:
- 248-5577
- Mfr. Part No.:
- GX1612U
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Star Delta Starter | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| IP Rating | IP20, IP65 | |
| Mount Type | Front | |
| Maximum Supply Voltage | 440V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | Rotary Cam Switch | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Star Delta Starter | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
IP Rating IP20, IP65 | ||
Mount Type Front | ||
Maximum Supply Voltage 440V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series Rotary Cam Switch | ||
- COO (Country of Origin):
- HR
Lovato GX16 Series Star Delta Starter, 7.5kW, IP20 / IP65 - GX1612U
This star delta starter is engineered for efficient motor control, providing a solution for applications requiring high starting torque. With a power rating of 7.5 kW, it is particularly beneficial in settings that demand effective motor management. The device ensures a smooth transition between starting phases, enhancing motor reliability and longevity.
Features & Benefits
• Suitable for effective control of 3-phase motors
• Provides fuse-less protection against overload and faults
• Dual IP ratings (IP20 and IP65) allow for versatile installation
• Manual operation feature for increased control
• Complies with IEC/EN 60947-1 safety standards
• 16A current rating accommodates diverse motor applications
Applications
• Employed in industrial machinery for motor control
• Ideal for HVAC systems needing phase switching
• Utilised in agricultural equipment for efficient operation
• Suited for manufacturing lines where motor reliability is essential
Is there a manual override feature?
Yes, it includes a manual ON/OFF operation option.
What maintenance is required for optimal performance?
Regular inspection of connections and enclosures is advised to ensure longevity.
- RS Stock No. 2485604
- Mfr. Part No. GX4012U
Each
$325.37
- RS Stock No. 2485592
- Mfr. Part No. GX3212U
Each
$245.63
- RS Stock No. 2726216
- Mfr. Part No. BFA00970110
Each
$1,478.31
- RS Stock No. 2726218
- Mfr. Part No. BFA00970400
Each
$1,478.31
Related links
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP65
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP20
- Lovato BFA00970 Star Delta Starter 440V 3 Phase
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
- Lovato BFA03870 Star Delta Starter 440V 3 Phase
- Lovato BFA02570 Star Delta Starter 440V 3 Phase
- Lovato BFA01870 Star Delta Starter 440V 3 Phase
- Lovato BFA01270 Star Delta Starter 440V 3 Phase










