Lovato Electric BFA00970 440V, 7.5 kW, 3 Phase Star Delta Starter

Subtotal (1 unit)*

$1,478.31

(exc. GST)

$1,626.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,478.31

*price indicative

RS Stock No.:
272-6215
Mfr. Part No.:
BFA00970024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Star Delta Starter

Power Rating

7.5kW

Number of Phases

3

Maximum Supply Voltage

440V

Overall Length

197.5mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-9, IEC/EN 60947-1

Overall Width

109.5mm

Series

BFA00970

Overall Depth

130.5mm

COO (Country of Origin):
IT
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 16 A operating current with 24 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.

1700 g weight

Supports AC coil

ETIM 8.0 classification

For starting time up to 12 seconds

Maximum of 30 operations per hour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy