Lovato Electric BFA02570 440V, 18.5 kW, 3 Phase Star Delta Starter
- RS Stock No.:
- 272-6230
- Mfr. Part No.:
- BFA02570400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$2,014.80
(exc. GST)
$2,216.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,014.80 |
*price indicative
- RS Stock No.:
- 272-6230
- Mfr. Part No.:
- BFA02570400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 18.5kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| Maximum Supply Voltage | 440V | |
| Overall Length | 197.5mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 109.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-9 | |
| Series | BFA02570 | |
| Overall Depth | 130.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 18.5kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
Maximum Supply Voltage 440V | ||
Overall Length 197.5mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 109.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-9 | ||
Series BFA02570 | ||
Overall Depth 130.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 35 A operating current with 400 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.
1800 g weight
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Related links
- Lovato BFA02570 Star Delta Starter 440V 3 Phase
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP20
- Lovato BFA00970 Star Delta Starter 440V 3 Phase
- Lovato BFA01870 Star Delta Starter 440V 3 Phase
- Lovato BFA03870 Star Delta Starter 440V 3 Phase
- Lovato BFA03270 Star Delta Starter 440V 3 Phase
- Lovato BFA01270 Star Delta Starter 440V 3 Phase
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP65
