Lovato Electric BFA01870 440V, 11 kW, 3 Phase Star Delta Starter

Subtotal (1 unit)*

$1,649.32

(exc. GST)

$1,814.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,649.32

*price indicative

RS Stock No.:
272-6226
Mfr. Part No.:
BFA01870400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

11kW

Product Type

Star Delta Starter

Number of Phases

3

Maximum Supply Voltage

440V

Overall Length

197.5mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-9

Overall Width

109.5mm

Overall Depth

130.5mm

Series

BFA01870

COO (Country of Origin):
IT
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 28 A operating current with 400 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.

1700 g weight

Supports AC coil

ETIM 8.0 classification

For starting time up to 12 seconds

Maximum of 30 operations per hour

  • RS Stock No. 2726223
  • Mfr. Part No. BFA01870024
Each
$1,649.32
  • RS Stock No. 2726225
  • Mfr. Part No. BFA01870230
Each
$1,649.32
  • RS Stock No. 2726224
  • Mfr. Part No. BFA01870110
Each
$1,649.32
  • RS Stock No. 2726220
  • Mfr. Part No. BFA01270110
Each
$1,593.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy