Siemens ET 200 pro Motor Starter, 400V ac, IP65
- RS Stock No.:
- 217-6510
- Mfr. Part No.:
- 3RK1304-0HS00-6AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,391.97
(exc. GST)
$1,531.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,391.97 |
*price indicative
- RS Stock No.:
- 217-6510
- Mfr. Part No.:
- 3RK1304-0HS00-6AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Current Rating | 25A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 230mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | CCC, CE/IEC 81346-2, EN 62061, CSA, EN ISO 13849-1, EAC, IEC 61508, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 110mm | |
| Overall Depth | 170mm | |
| Series | ET 200 pro | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Current Rating 25A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 230mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals CCC, CE/IEC 81346-2, EN 62061, CSA, EN ISO 13849-1, EAC, IEC 61508, UL | ||
Hazardous Area Certification No | ||
Overall Width 110mm | ||
Overall Depth 170mm | ||
Series ET 200 pro | ||
- COO (Country of Origin):
- DE
The Siemens motor starter has setting range upto 25A. This starter is designed for ET 200 RSM maintenance switch module
Insulation Voltage: 400V
Operating voltage: 200V to 400V
Mounting type: Screw fixing
IP65 rated
- RS Stock No. 2176511
- Mfr. Part No. 3RK1304-0HS00-8AA0
Each
$1,359.24
- RS Stock No. 2176517
- Mfr. Part No. 3RK1304-5KS40-5AA3
Each
$2,098.73
- RS Stock No. 2176516
- Mfr. Part No. 3RK1304-5KS40-5AA0
Each
$1,844.65
- RS Stock No. 2176520
- Mfr. Part No. 3RK1304-5KS70-3AA0
Each
$2,898.92
Related links
- Siemens ET 200 pro Motor Starter IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Series Power Terminal Block for Use with ET 200 PRO PM-E
- Siemens PLC Expansion Module Digital Digital for use with ET 200 pro












