e2s SONFL1X Series Amber Sounder Beacon, 12 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1

Subtotal (1 unit)*

$371.47

(exc. GST)

$408.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.47

*price indicative

RS Stock No.:
261-4173
Mfr. Part No.:
SONFL1XDC012MA0A1W/A
Brand:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Supply Voltage

12 V dc

Lens Colour

Amber

Mounting Style

Back Box with Mounting Lugs – 2 x M20

Current Type

DC

Light Effect

Flashing

Decibels at 1 Metre

101 → 103dB

Series

SONFL1X

Bulb Type

Xenon

IP Rating

IP66

COO (Country of Origin):
GB
The e2s SONFL1X features the 100dB(A) SONF1 alarm horn sounder combined with the L101X Xenon strobe beacon. The compact, robust housing is ideal for all general signalling applications including fire, security and process control.

Automatic synchronisation
Dual M20, 1/2"NPT clearance cable entries option
Duplicate cable terminations
Ingress protection IP66 Type 3R/13
3 user selectable flash rates
10 alarm tone frequencies with second remotely activated alarm stage
Diode polarized for use in supervised circuits

Related links