Siemens ET 200 pro Motor Starter, Direct on Line, 400V ac, 900 W, 3 Phase, IP65
- RS Stock No.:
- 217-6515
- Mfr. Part No.:
- 3RK1304-5KS40-4AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,827.45
(exc. GST)
$2,010.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,827.45 |
*price indicative
- RS Stock No.:
- 217-6515
- Mfr. Part No.:
- 3RK1304-5KS40-4AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 900W | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 230mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 110mm | |
| Standards/Approvals | UL, CCC, CSA, EAC/IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Series | ET 200 pro | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 900W | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 230mm | ||
Maximum Voltage 400V ac | ||
Overall Width 110mm | ||
Standards/Approvals UL, CCC, CSA, EAC/IEC 81346-2 | ||
Hazardous Area Certification No | ||
Series ET 200 pro | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens ET 200pro DSE ST motor starter has setting range of 0.15A to 2A. This DOL starter has mechanical switching electronic overload protection upto 0.9kW/400V with brake contact 4 DI Han Q4/2 - Han Q8/0. This direct starter is designed for ET 200pr
Insulation Voltage: 400V
Operating voltage: 200V to 400V
Solid state motor protection
Electromechanical switching contact
IP65 rated
- RS Stock No. 2176514
- Mfr. Part No. 3RK1304-5KS40-4AA0
Each
$1,643.87
- RS Stock No. 2176518
- Mfr. Part No. 3RK1304-5KS70-2AA0
Each
$2,635.60
- RS Stock No. 2176517
- Mfr. Part No. 3RK1304-5KS40-5AA3
Each
$2,098.73
- RS Stock No. 2176524
- Mfr. Part No. 3RK1315-6KS41-0AA0
Each
$1,605.31
Related links
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter IP65
- Siemens ET 200 pro Series Power Terminal Block for Use with ET 200 PRO PM-E
- Siemens PLC Expansion Module Digital Digital for use with ET 200 pro












