Siemens ET 200 pro Series Power Terminal Block for Use with ET 200 PRO PM-E
- RS Stock No.:
- 203-4023
- Mfr. Part No.:
- 6ES7148-4CA60-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$466.14
(exc. GST)
$512.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.14 |
*price indicative
- RS Stock No.:
- 203-4023
- Mfr. Part No.:
- 6ES7148-4CA60-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Terminal Block | |
| Product Type | Power Terminal Block | |
| Series | ET 200 pro | |
| For Use With | ET 200 PRO PM-E | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Terminal Block | ||
Product Type Power Terminal Block | ||
Series ET 200 pro | ||
For Use With ET 200 PRO PM-E | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP is a power module output for electronic modules ET 200 PRO PM-O, DC 2x24V, includes bus module, connection module PM-O 6ES7194-4BH00-0AA0.
IP degree of protection IP65/67
Dimension 130 x 45 x 35 mm
Related links
- Siemens PLC Expansion Module Digital Digital for use with ET 200 pro
- Siemens ET 200 pro Motor Starter IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens PLC Expansion Module for use with ET 200 pro
