Siemens ET 200 pro Motor Starter, Reversible, 400V ac, 900 W, 3 Phase, IP65

Subtotal (1 unit)*

$1,844.65

(exc. GST)

$2,029.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,844.65

*price indicative

RS Stock No.:
217-6516
Mfr. Part No.:
3RK1304-5KS40-5AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

900W

Product Type

Motor Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

2A

Mount Type

Screw

IP Rating

IP65

Number of Poles

3

Overall Length

230mm

Maximum Voltage

400V ac

Overall Width

110mm

Hazardous Area Certification

No

Standards/Approvals

UL, EAC/IEC 81346-2, CCC, CSA

Overall Depth

150mm

Series

ET 200 pro

COO (Country of Origin):
DE
The Siemens ET 200pro RSE ST motor starter has setting range of 0.15A to 2A. This DOL starter has mechanical switching electronic overload protection upto 0.9kW/400V without brake contact 4 DI Han Q4/2 - Han Q8/0. This reversing starter is designed for ET

Insulation Voltage: 400V

Operating voltage: 200V to 400V

Solid state motor protection

Electromechanical switching contact

IP65 rated

  • RS Stock No. 2176517
  • Mfr. Part No. 3RK1304-5KS40-5AA3
Each
$2,098.73
  • RS Stock No. 2176520
  • Mfr. Part No. 3RK1304-5KS70-3AA0
Each
$2,898.92
  • RS Stock No. 2176512
  • Mfr. Part No. 3RK1304-5KS40-2AA0
Each
$2,098.73
  • RS Stock No. 2176513
  • Mfr. Part No. 3RK1304-5KS40-2AA3
Each
$2,372.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy