Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V ac, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1725
- Mfr. Part No.:
- LE1D09P7A05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$355.78
(exc. GST)
$391.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.78 |
*price indicative
- RS Stock No.:
- 211-1725
- Mfr. Part No.:
- LE1D09P7A05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 166mm | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | UKCA, IEC 60947-4-1 | |
| Overall Width | 88mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 128.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 166mm | ||
Maximum Voltage 230V ac | ||
Standards/Approvals UKCA, IEC 60947-4-1 | ||
Overall Width 88mm | ||
Hazardous Area Certification No | ||
Overall Depth 128.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
- RS Stock No. 2887267
- Mfr. Part No. LE1M35P710
Each
$333.69
- RS Stock No. 2887271
- Mfr. Part No. LE1M35Q714
Each
$371.42
- RS Stock No. 2887266
- Mfr. Part No. LE1M35P707
Each
$362.31
- RS Stock No. 2887261
- Mfr. Part No. LE1D12V7A13
Each
$243.34
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65











