RS Better World

Schneider Electric GV2DM DOL Starter, DOL, 500V ac, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$537.62

(exc. GST)

$591.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1681
Mfr. Part No.:
GV2DM114BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

10A

Mount Type

Plate

IP Rating

IP20

Number of Poles

3

Overall Length

176.4mm

Maximum Voltage

500V ac

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

45mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Overall Depth

99.6mm

Series

GV2DM

COO (Country of Origin):
FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.

Device Application Standard

EU RoHS Directive Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy