Schneider Electric LUC DOL Starter, DOL, 440V ac, 90 W, 3 Phase, IP40
- RS Stock No.:
- 272-527
- Distrelec Article No.:
- 304-09-059
- Mfr. Part No.:
- LUCAX6BL
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$227.77
(exc. GST)
$250.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.77 |
*price indicative
- RS Stock No.:
- 272-527
- Distrelec Article No.:
- 304-09-059
- Mfr. Part No.:
- LUCAX6BL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP40 | |
| Number of Poles | 3 | |
| Overall Length | 66mm | |
| Maximum Voltage | 440V ac | |
| Standards/Approvals | IEC 60947-6-2, UL 508 Type E, EN 60947-6-2, CSA C22.2 No. 14 type E | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Series | LUC | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP40 | ||
Number of Poles 3 | ||
Overall Length 66mm | ||
Maximum Voltage 440V ac | ||
Standards/Approvals IEC 60947-6-2, UL 508 Type E, EN 60947-6-2, CSA C22.2 No. 14 type E | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Series LUC | ||
Overall Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Standard Control Units
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.
Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Note
'For use with' refers to a compatible power base in amps.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric LUC DOL Starter 440V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 440V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
