Eaton MSC-D DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$628.73

(exc. GST)

$691.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.73

*price indicative

RS Stock No.:
240-613
Mfr. Part No.:
102974 MSC-D-12-M12(24VDC)/BBA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

Mount Type

Busbar

IP Rating

IP20

Overall Length

154mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE

Series

MSC-D

Overall Depth

200mm

COO (Country of Origin):
DE
The Eaton Moeller series MSC-D DOL starter is a robust solution designed for operational efficiency in motor control applications. Engineered to accommodate a diverse range of voltage options from 230 to 415 V AC, this starter excels in providing reliable performance while ensuring protection against overloads and electrical faults. With a temperature compensated overload protection feature, it maintains functionality across challenging environmental conditions, making it suitable for various industries. Its compact design is complemented by an IP20 degree of protection, ensuring durability without compromising on space. With precise control and coordination types, it delivers seamless integration into existing systems, making it a trusted choice for professionals seeking reliability and efficiency in motor management.

Compatible with a wide voltage range, enhancing application versatility

Temperature compensated overload protection ensures optimal performance under varying conditions

Designed with screw terminals for straightforward installation and maintenance

Boasts a compact profile, facilitating integration into tight spaces

IP20 rating provides elemental protection, extending product life

Features a rated impulse withstand voltage for enhanced safety

Fitted with quick connection options to streamline setup and commissioning

Class 10 short-circuit release offers reliable fault management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy