Eaton MSC Motor Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$740.41

(exc. GST)

$814.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$740.41

*price indicative

RS Stock No.:
251-061
Mfr. Part No.:
199592 MSC-R-12-M12(230V50HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP20

Overall Length

197mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Width

95mm

Series

MSC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton reversing starter integrates state-of-the-art features designed to enhance motor control and operational efficiency. Engineered for robust applications, it operates seamlessly across varying voltage systems—380 V, 400 V, and 415 V—while managing power ratings up to 5.5 kW. With its compact dimensions, it is optimally suited for installations where space is at a premium. Push-in terminals facilitate straightforward wiring and superior reliability, ensuring quick and efficient setup. The unit's compatibility with motors adhering to efficiency class IE3 underscores its design for modern energy standards. Exceptional overload protection and a degree of water and dust resistance provide additional reliability, enabling it to perform efficiently in diverse environmental conditions. This reversing starter is the ideal solution for those seeking a highly efficient and reliable motor control device.

Designed for easy integration with existing motor systems

Robust construction enhances durability and longevity

Temperature compensated overload protection ensures safety under varying conditions

Compatible with a wide range of motor efficiency standards

Compact design optimises space while providing powerful performance

Push-in terminals simplify installation and maintenance

Provides excellent short-circuit protection for enhanced safety

Designed for environmental resilience with proper ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy