RS Better World
Clipsal Electrical 56 DOL Starter, Direct on Line, 240V ac, 4 kW, 3 Phase, IP66
- RS Stock No.:
- 214-1832
- Mfr. Part No.:
- 56DOL9/6-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$942.27
(exc. GST)
$1,036.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 214-1832
- Mfr. Part No.:
- 56DOL9/6-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP66 | |
| Overall Length | 204mm | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | AS/NZS 3133, AS/NZS 3100 | |
| Hazardous Area Certification | No | |
| Overall Width | 101mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | 56 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP66 | ||
Overall Length 204mm | ||
Maximum Voltage 240V ac | ||
Standards/Approvals AS/NZS 3133, AS/NZS 3100 | ||
Hazardous Area Certification No | ||
Overall Width 101mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series 56 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 Series direct online starter has push button control type.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Related links
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 6 Gangs 198mm 63 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical Surface Mount 500V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 32V
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 2 Gangs 107 mm 101mm 77 mm
- Clipsal Electrical 1P+N+PE 250V
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 1 Gangs 107 mm 101mm 39 mm
