Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 380V ac, 4 kW, 3 Phase, IP65

Subtotal (1 unit)*

$371.29

(exc. GST)

$408.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.29

*price indicative

RS Stock No.:
211-1742
Mfr. Part No.:
LE1M35Q716
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

4kW

Sub Type

DOL

Number of Phases

3

Current Rating

11.5A

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

160mm

Maximum Voltage

380V ac

Hazardous Area Certification

No

Overall Width

78mm

Standards/Approvals

UKCA, IEC 60947-4-1

Overall Depth

108mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
CZ

TeSys LE Enclosed DOL Motor Starter.


From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.

Features and Benefits.


  • TeSys LE enclosed motor starters.

  • Pre-wired circuit.

  • Easy access cable entry.

  • IP 65 Protection excellent for harsh environments.

  • Can be DIN rail mounted.

  • Push button control.

  • Simple to install – excellent for speedy installation.

  • Cable entry.

  • Continuous service due to coordination.

  • D.O.L Starters.


  • LE1, LE2 range: contactor + overload Relay Up to 37 KW.

  • Available in Reversing and Non-reversing starters

  • Conforms to standards IEC 60947-4-1

  • IP 65 degree of protection.

  • Ambient air temperature: operation from -5°C to +40 °C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages the control circuit must be wired by the customer.

  • Overload relay must be ordered separately except LE1M pre-configured range.

  • Operating positions are the same as contactors.

  • Enclosure is made from - LE2 K and LE D09-D35 in Polycarbonate, LE D40A-D65A in Sheet Steel.

  • D.O.L. Starters with a fuse disconnecting switch.


  • Direct on-line LE4, LE8 range fuse switch-disconnector + contactor + overload relay Up to 15 kW.

  • Available in Reversing and Non-reversing starters.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • Ambient air temperature: Operation from -5 to +40 C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately, same as for fuse.

  • Enclosure is made from Polycarbonate.

  • D.O.L Starters enclosure for thermal magnetic circuit breaker and contactor.


  • LE1GV Enclosure for thermal magnetic circuit breaker + contactor Up to 5.5 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 55 degree of protection.

  • Enclosure is made from Polycarbonate

  • Star-delta starters.


  • Star-delta LE3 range contactors + overload relay Up to 30 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • For supply voltages between 380 and 415 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately.

  • Enclosure is made from Polycarbonate.

  • Applications.


  • All types of industry.

  • Infrastructure.

  • Buildings.

  • Machines that need (D.O.L Motor starting or motor stopping, Reverse and Non-reverse starting, Simple soft starting.

  • Overload protection with or without an isolating device.

  • LE1M35Q716 TeSys LE LE1M DOL Starter.


  • Enclosed starter.

  • Standard applications.

  • AC-3 Category.

  • Composition – Contactor, Earth terminal, Neutral terminal, Thermal overload relay.

  • Push button start (green).

  • Push button stop and reset (red).

  • Cable entry.

  • Width 78 mm.

  • Height 160 mm.

  • Depth 108 mm.

  • Weight 0.6 kg.

  • Made from ABS.

  • IP65 protection.

  • Standard environment.

  • Operating temperature -5°C to 40°C.

  • Standards

    IEC 60947-4-1.

    Each
    $179.43
    Each
    $339.63
    Each
    $211.79
    Each
    $321.32

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy