ABB DRAF-09 DOL Starter, DOL, 500V ac, 4 kW, 3 Phase, IP66
- RS Stock No.:
- 192-0855
- Mfr. Part No.:
- 1SBK134037R1400
- Brand:
- ABB
Subtotal (1 unit)*
$220.56
(exc. GST)
$242.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.56 |
*price indicative
- RS Stock No.:
- 192-0855
- Mfr. Part No.:
- 1SBK134037R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP66 | |
| Number of Poles | 3 | |
| Overall Length | 131mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 107mm | |
| Standards/Approvals | IEC 60947-1, EN 60529, UL/ IEC 60529 | |
| Hazardous Area Certification | No | |
| Series | DRAF-09 | |
| Overall Depth | 131mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP66 | ||
Number of Poles 3 | ||
Overall Length 131mm | ||
Maximum Voltage 500V ac | ||
Overall Width 107mm | ||
Standards/Approvals IEC 60947-1, EN 60529, UL/ IEC 60529 | ||
Hazardous Area Certification No | ||
Series DRAF-09 | ||
Overall Depth 131mm | ||
- COO (Country of Origin):
- BG
ABB DOL Starter, 25A Current Rating, 3 Poles - 1SBK134037R1400
This DOL starter is intended for three-phase asynchronous motors with a capacity of up to 4 kW. With an IP66 rated enclosure, it provides reliable performance in challenging conditions. The dimensions are 131mm in length, 107mm in width, and 131mm in depth, offering a compact solution for industrial use.
Features & Benefits
• Enclosed design minimises exposure to environmental elements
• IP66 rating ensures protection against dust and water
• Operates within a voltage range of 250V to 500V
• Handles up to 25A for effective motor control
• Simplifies motor management with direct-on-line functionality
Applications
• Compatible with three-phase motors in industrial environments
• Suitable for needing dependable motor control
• Ideal for locations exposed to moisture and dust
• Used in manufacturing and processing equipment
Can it operate with different voltage ratings?
Yes, it functions within the 250V to 500V voltage range.
Will it protect against harsh environmental conditions?
Yes, it features an IP66 rating for durability.
Can it be easily installed in existing systems?
Yes, it is delivered pre-assembled and wired for convenience.
Related links
- ABB DRAF-09 DOL Starter 100V ac IP66
- Siemens 3RK1308 Soft Starter 500V ac 3 Phase, IP20
- Schneider Electric LE4 DOL Starter 500V ac 3 Phase, IP657
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP20
- Schneider Electric GV2DM DOL Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP65
- Siemens ET 200SP DOL Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 500V ac 3 Phase, IP65