Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 4 kW, 3 Phase, IP657
- RS Stock No.:
- 609-3963
- Mfr. Part No.:
- LG1K095Q714
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$607.25
(exc. GST)
$667.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.25 |
*price indicative
- RS Stock No.:
- 609-3963
- Mfr. Part No.:
- LG1K095Q714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| IP Rating | IP657 | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V ac | |
| Standards/Approvals | EN/IEC | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Series | TeSyS LG - LJ | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type Surface | ||
IP Rating IP657 | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 440V ac | ||
Standards/Approvals EN/IEC | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Series TeSyS LG - LJ | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- FR
Schneider Electric DOL Starter, 440V AC Voltage Rating, 4kW Power Rating - LG1 Series - LG1K095Q714
This DOL starter from Schneider Electric reliably starts and stops your motor control applications. The enclosed, non-reversing unit comes with rotary switch actuation to ensure your selection remains in place, preventing accidental starts and stops. A steel base plate adds stability when you mount the starter on uneven surfaces, and it also helps with earthing and wiring. The strong polycarbonate front cover is impact-resistant so you can confidently use this starter with applications prone to jolts and vibrations.
Features & Benefits
• Lockable emergency-stop push button to immediately halt operations, preventing equipment damage and injuries
• Overload and short-circuit protection disconnect power supplies when faults are detected
• For added safety, the enclosure can't be opened when the unit is operational
Applications
• Automated industrial processes
• Fans
• Compressors
• Water pumps
What does this DOL starter's IP67 rating mean?
IP stands for ingress protection and it's an electrical enclosure rating to indicate how well a component is shielded from external elements. An IP67 rating means this DOL starter is dust-proof and protected against immersion in water, so you can use it in challenging settings.
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
